Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Monitor Mount, 80", 100x100 / 600x600, 75kg, Black7047000
7047000 - Wall Monitor Mount, 80", 100x100 / 600x600, 75kg, Black, Vogel's
302-84-986
7047000

Wall Monitor Mount, 80", 100x100 / 600x600, 75kg, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Minimum screen size compatibility:55 "
Maximum screen size compatibility:80 "
Max. weight:75 kg
VESA mounting interfaces:100x100600x600
Application:Wall

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vogel's
Gross weight (incl. package) 3060 Gram
Dimensions (incl. package) 780 x 150 x 70 MM
Customs number 7616999099
UNSPSC (v5.03) 43172401
EAN 8712285338649