Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Mount Monitor Arm, 55", 100x100 / 400x400, 35kg, Black7330400
7330400 - Wall Mount Monitor Arm, 55", 100x100 / 400x400, 35kg, Black, Vogel's
302-85-010
7330400

Wall Mount Monitor Arm, 55", 100x100 / 400x400, 35kg, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Minimum screen size compatibility:39 "
Maximum screen size compatibility:55 "
Max. weight:35 kg
VESA mounting interfaces:100x100400x400
Feature:AdjustableTiltable
Application:Wall

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vogel's
Gross weight (incl. package) 6660 Gram
Dimensions (incl. package) 490 x 440 x 120 MM
Customs number 7616999099
UNSPSC (v5.03) 43172401
EAN 8712285335181