Skip to Header Skip to Main Content Skip to Footer
We stock an extensive collection of single signal generators from world-leading brands such as Keysight, Aim-TTI, Tektronix, and B&K Precision. Our range of function and waveform generators have unmatched abilities in generating the full range of signals for even the most demanding projects and requirements. The Keysight Technologies Trueform series comes complete with a built-in web browser, ideal for remote monitoring and adjusting over a LAN connection. For in-house use, we have signal generators with LCD or digital displays. Our Tektronix collection has touch-screen controls, supporting tap or swipe just like a smartphone, for extra ease of use.
Manufacturer
Product Status
Series Min 4105 4120 4124 4165 33500B 33600A 4060B 4060MW AFG1000 AFG3000C AFG31000 BK4050B CXG X EDU33210 EXG X GAG-810 HMF2525 HMF2550 MGX MGX X SFG-1003 SFG-1013 T3AFG T3AWG2152 T3AWG Series TG1000 TG1006 TG300 TGF4000 TGP110 TGR205x Max 4105 4120 4124 4165 33500B 33600A 4060B 4060MW AFG1000 AFG3000C AFG31000 BK4050B CXG X EDU33210 EXG X GAG-810 HMF2525 HMF2550 MGX MGX X SFG-1003 SFG-1013 T3AFG T3AWG2152 T3AWG Series TG1000 TG1006 TG300 TGF4000 TGP110 TGR205x
Bandwidth Min 3.4 kHz 300 kHz 1 MHz 3 MHz 5 MHz 7 MHz 10 MHz 12 MHz 20 MHz 25 MHz 30 MHz 35 MHz 40 MHz 50 MHz 60 MHz 80 MHz 100 MHz 120 MHz 150 MHz 160 MHz 200 MHz 240 MHz 250 MHz 350 MHz 500 MHz 1 GHz 3 GHz 4.4 GHz 6 GHz Max 3.4 kHz 300 kHz 1 MHz 3 MHz 5 MHz 7 MHz 10 MHz 12 MHz 20 MHz 25 MHz 30 MHz 35 MHz 40 MHz 50 MHz 60 MHz 80 MHz 100 MHz 120 MHz 150 MHz 160 MHz 200 MHz 240 MHz 250 MHz 350 MHz 500 MHz 1 GHz 3 GHz 4.4 GHz 6 GHz
Interface Type Min 10/100Base-T (Sockets & VXI-11 Protocols) 10/100Base-T Ethernet (Sockets & VXI-11 Protocol) Auxiliary Bus CMOS Ethernet Ethernet / LAN GPIB GPIB/IEEE 488.1 GPIB (IEEE) HDMI Host & Device, USB TMC Compliance IEEE 488.2 LAN PS/2 RJ45 RS232 TTL USB USB 2.0 USB 2.0 (USB-TMC488 Protocol) USB 3.0 USB Device USB Host VGA Max 10/100Base-T (Sockets & VXI-11 Protocols) 10/100Base-T Ethernet (Sockets & VXI-11 Protocol) Auxiliary Bus CMOS Ethernet Ethernet / LAN GPIB GPIB/IEEE 488.1 GPIB (IEEE) HDMI Host & Device, USB TMC Compliance IEEE 488.2 LAN PS/2 RJ45 RS232 TTL USB USB 2.0 USB 2.0 (USB-TMC488 Protocol) USB 3.0 USB Device USB Host VGA
Channels Min 1 2 Max 1 2
Display Type
Input Impedance Min 50 Ohm 1 kOhm 5 kOhm 5.2 kOhm 6 kOhm 10 kOhm 12 kOhm 40 kOhm 150 kOhm 1 MOhm Max 50 Ohm 1 kOhm 5 kOhm 5.2 kOhm 6 kOhm 10 kOhm 12 kOhm 40 kOhm 150 kOhm 1 MOhm
Power Supply Min 100 ... 230 VAC 100 ... 240 V 100 ... 240 VAC 100 ... 240 VAC, 100 W 100 ... 240 VAC, 45 W 105 ... 253 VAC 110 ... 240 VAC 115 ... 230 VAC 220 ... 240 VAC, 35 VA 5 V 85 ... 264 VAC Max 100 ... 230 VAC 100 ... 240 V 100 ... 240 VAC 100 ... 240 VAC, 100 W 100 ... 240 VAC, 45 W 105 ... 253 VAC 110 ... 240 VAC 115 ... 230 VAC 220 ... 240 VAC, 35 VA 5 V 85 ... 264 VAC
Frequency Max. Min 300 kHz 1 MHz 3 MHz 5 MHz 7 MHz 10 MHz 12 MHz 20 MHz 25 MHz 30 MHz 35 MHz 40 MHz 50 MHz 60 MHz 80 MHz 120 MHz 150 MHz 160 MHz 200 MHz 240 MHz 250 MHz 350 MHz 500 MHz 1 GHz 1.5 GHz 3 GHz 4.4 GHz 6 GHz Max 300 kHz 1 MHz 3 MHz 5 MHz 7 MHz 10 MHz 12 MHz 20 MHz 25 MHz 30 MHz 35 MHz 40 MHz 50 MHz 60 MHz 80 MHz 120 MHz 150 MHz 160 MHz 200 MHz 240 MHz 250 MHz 350 MHz 500 MHz 1 GHz 1.5 GHz 3 GHz 4.4 GHz 6 GHz
Modulation Types Min 3FSK 4FSK AM ASK BPSK Burst Continuous DSB-AM FM Free-Run Frequency FSK Gated GFSK GMSK Harmonic HMSK Hop Modulation MSK OSK Phase PM PSK Pulse PWM QPSK SUM Sweep Tone Triggered Trigger Generator Max 3FSK 4FSK AM ASK BPSK Burst Continuous DSB-AM FM Free-Run Frequency FSK Gated GFSK GMSK Harmonic HMSK Hop Modulation MSK OSK Phase PM PSK Pulse PWM QPSK SUM Sweep Tone Triggered Trigger Generator
Waveforms
Output Impedance Min 2 Ohm 50 Ohm 600 Ohm Max 2 Ohm 50 Ohm 600 Ohm
Signal Generator Type