Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

Wi-Fi Antenna, 3.6 dBi, U.FL, 15.4mm, Adhesive Mount206994-0100

206994-0100 - Wi-Fi Antenna, 3.6 dBi, U.FL, 15.4mm, Adhesive Mount

301-62-589
206994-0100
Manufacturer:Molex

Wi-Fi Antenna, 3.6 dBi, U.FL, 15.4mm, Adhesive Mount

Image is for illustrative purposes only. Please refer to product description.

206994-0100 - Wi-Fi Antenna, 3.6 dBi, U.FL, 15.4mm, Adhesive Mount

301-62-589
206994-0100
Manufacturer:Molex

Product specifications
BLE 
Bluetooth 
Thread 
Wi-Fi 
ZigBee 
3.6 dBi 
Adhesive Mount 
2.4 ... 2.48 GHz 
5.15 ... 5.85 GHz 
U.FL 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for fast and easy integration into wireless devices at minimal implementation cost
  • Side and center-fed cable flexible antenna enable high-performance RF transmission for the most demanding Wi-Fi applications
  • Offers significant space savings while supporting high performance needs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Molex
Gross weight (incl. package) 1.82 Gram
Dimensions (incl. package) 105 x 7 x 1 MM
Customs number 8529106590
UNSPSC (v5.03) 43223108