Business
Private
EURExc. Vat
Wi-Fi Antenna, 5.9 dBi, U.FL, 55.2mm, Adhesive Mount208482-0100

208482-0100 - Wi-Fi Antenna, 5.9 dBi, U.FL, 55.2mm, Adhesive Mount

301-62-591
208482-0100
Manufacturer:Molex

Offer
Wi-Fi Antenna, 5.9 dBi, U.FL, 55.2mm, Adhesive Mount

Image is for illustrative purposes only. Please refer to product description.

208482-0100 - Wi-Fi Antenna, 5.9 dBi, U.FL, 55.2mm, Adhesive Mount

301-62-591
208482-0100
Manufacturer:Molex

Product specifications
BLE 
Bluetooth 
Thread 
Wi-Fi 
ZigBee 
5.9 dBi 
Adhesive Mount 
2.4 ... 2.48 GHz 
5.15 ... 5.85 GHz 
U.FL 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Designed for fast and easy integration into wireless devices at minimal implementation cost
  • Side and center-fed cable flexible antenna enable high-performance RF transmission for the most demanding Wi-Fi applications
  • Offers significant space savings while supporting high performance needs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Molex
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 56 x 20 x 1 MM
Customs number 8529106590
UNSPSC (v5.03) 43223108