Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wire-To-Board Terminal Block, THT, 7.5mm Pitch, Right Angle, Screw, Clamp, 6 PolesRND 205-00071
RND 205-00071 - Wire-To-Board Terminal Block, THT, 7.5mm Pitch, Right Angle, Screw, Clamp, 6 Poles, RND
300-42-897
RND 205-00071

No longer available. View product category

Offer
Wire-To-Board Terminal Block, THT, 7.5mm Pitch, Right Angle, Screw, Clamp, 6 Poles

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
7.5 mm
Screw, Clamp 
6 
THT 
12 AWG
Description:PCB Terminal Block

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Standard profile
  • 2 & 3 pole double interlocking mechanism for increased strength
  • 4-12 solid block end stackable
  • Guided pin alignment
  • Withstand Voltage - AC1500V/1min
  • Pin/Terminal - Tin plated brass
  • Wire clamp - Nickel plated brass
  • Screw/Torque - M2.5 Steel, Nickel Plated 0.4Nm
  • Recommended PCB hole size ø1.5 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 45 x 15 x 10 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402