10 min order
Low Profile Rising Clamp Terminal Block, THT, 5.08mm Pitch, Right Angle, Screw, Clamp, 2 PolesRND 205-00232
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Low profile
- 2 & 3 pole double interlocking mechanism for increased strength
- Nickel plated brass wire clamp
- Pin/terminal - tin plated brass
- Screw/torque - M2.5 steel Ni plated
- Guided pin alignment
- Recommended PCB hole size ø1.3 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 543
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1.9 Gram
Dimensions (incl. package) 10 x 8 x 13 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415288541