Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

Wireless Access Point 300Mbps IP30TAP100

TAP100 - Wireless Access Point 300Mbps IP30

303-99-116
TAP100
Manufacturer:Teltonika

Offer
Wireless Access Point 300Mbps IP30

Image is for illustrative purposes only. Please refer to product description.

TAP100 - Wireless Access Point 300Mbps IP30

303-99-116
TAP100
Manufacturer:Teltonika

Product specifications
TAP 
IP30 
Ceiling Mount 
Wall Mount 
158 mm
75 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Lithuania (LT)
Manufacturer Teltonika
Gross weight (incl. package) 355 Gram
Dimensions (incl. package) 360 x 175 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710