Business
Private
EURExc. Vat
Wireless LAN Controller 1Gbps, RJ45 Ports 5TEW-WLC100

TEW-WLC100 - Wireless LAN Controller 1Gbps, RJ45 Ports 5

303-56-813
TEW-WLC100
Manufacturer:Trendnet

Wireless LAN Controller 1Gbps, RJ45 Ports 5

Image is for illustrative purposes only. Please refer to product description.

TEW-WLC100 - Wireless LAN Controller 1Gbps, RJ45 Ports 5

303-56-813
TEW-WLC100
Manufacturer:Trendnet

Product specifications
USB 
TEW 
Desktop 
Rack Mount 
215 mm
40 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes: rack mount kit, power adapter

Usage Note

  • Compatible with TEW-755AP, TEW-821DAP and TEW-825DAP access points

Family Information

Designed to simplify access point management and setup.

  • Perform batch firmware upgrades, and monitor network connection status
  • Manages up to 128 wireless access points
  • Supports IEEE 802.11k radio resource management, 802.11r fast roaming
  • Seamless WiFi roaming
  • Client and SSID bandwidth management
  • Upload floor plans to create WAP Maps™ for a visual overview of each access point’s location

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 1323 Gram
Dimensions (incl. package) 250 x 235 x 72 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710
EAN 710931130621