Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Sense Resistor 40mOhm 3W Metal Element AxialLOB3R040FLF
LOB3R040FLF - Current Sense Resistor 40mOhm 3W Metal Element Axial, IRC
160-15-959
LOB3R040FLF

No longer available. View alternative products

Offer
Current Sense Resistor 40mOhm 3W Metal Element Axial

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Metal Element 
3 W
1 %
175 °C
300 ppm/°C 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High long-term stability
  • Non-inductiv
  • Very low temperature coefficient
  • With exchangeable wire-bound resistors

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer IRC
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 77 x 5 x 5 MM
Customs number 8533210000
UNSPSC (v5.03) 32121607