Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
WLAN evaluation board, 65Mbps, 2.5GHzRS9110-N-11-02-EVB
RS9110-N-11-02-EVB - WLAN evaluation board, 65Mbps, 2.5GHz, Redpine Signals
178-31-318
RS9110-N-11-02-EVB

No longer available. View product category

WLAN evaluation board, 65Mbps, 2.5GHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
WLAN 
2.5 GHz
IEEE 802.11 b/g/n 
SPI 
UART 
65 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Evaluation board (EVB)
Related software and documentation

Family Information

  • Integrated omni directional chip antenna
  • Connectors for power measurement
  • Support for SDIO and SPI host interfaces
  • 802.11n drivers and configuration tools for Windows XP, Linux and Windows CE platforms

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Redpine Signals
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8517620000
UNSPSC (v5.03) 32101620