Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
WLAN ModuleRS9110-N-11-22-05
RS9110-N-11-22-05 - WLAN Module, Redpine Signals
178-31-332
RS9110-N-11-22-05

No longer available. View product category

WLAN Module

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
WLAN 
2.4 GHz
IEEE 802.11 b/g/n 
SPI 
UART 
54 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Wi-Fi Modules Connect-io-n™ series
  • Compliant to 802.11b/g and single stream 802.11n
  • Self-contained serial-to-wireless functionality - requires very little host processor bandwidth
  • WPA/WPA2-PSK, WEP, TKIP modes of security
  • Integrated TCP/IP stack, with option to bypass in SPI mode through software configuration
  • Configuration through AT commands and SPI frames
  • Certification : FCC, IC and CE

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Redpine Signals
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 28 x 22 x 10 MM
Customs number 8517620000
UNSPSC (v5.03) 32101620