Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

X2 Capacitor, 1.5uF, 305VAC, 630VDC, 20%B32923C3155M000

B32923C3155M000 - X2 Capacitor, 1.5uF, 305VAC, 630VDC, 20%

304-38-357
B32923C3155M000
1943378
Manufacturer:EPCOS

New to us
X2 Capacitor, 1.5uF, 305VAC, 630VDC, 20%

Image is for illustrative purposes only. Please refer to product description.

B32923C3155M000 - X2 Capacitor, 1.5uF, 305VAC, 630VDC, 20%

304-38-357
B32923C3155M000
1943378
Manufacturer:EPCOS

Product specifications
1.5 uF
305 V
630 V
20 %
Metallized Polypropylene 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small dimensions
  • Self-healing
  • Flame resistant plastic case (according to UL 94V-0)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer EPCOS
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 85 x 66 x 30 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501