Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

BZX85C3V3-TAP - Zener Diode 1.3W 3.3V 40uA DO-41

300-30-876
BZX85C3V3-TAP
Manufacturer:Vishay

Zener Diode 1.3W 3.3V 40uA DO-41

Image is for illustrative purposes only. Please refer to product description.

BZX85C3V3-TAP - Zener Diode 1.3W 3.3V 40uA DO-41

300-30-876
BZX85C3V3-TAP
Manufacturer:Vishay

Product specifications
3.3 V
300 mA
Single 
20 Ohm
1.3 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Vishay
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 65 x 5 x 3 MM
Customs number 8541100000
UNSPSC (v5.03) 32111502