EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Zener Diode DO-41 39V 1.3W ±5% Through HoleBZX85C39-TR

BZX85C39-TR - Zener Diode DO-41 39V 1.3W ±5% Through Hole

  304-45-942
  BZX85C39-TR
8128768
 :Vishay

New to us
Zener Diode DO-41 39V 1.3W ±5% Through Hole

 

BZX85C39-TR - Zener Diode DO-41 39V 1.3W ±5% Through Hole

  304-45-942
  BZX85C39-TR
8128768
 :Vishay

 
39 V
28 mA
Single 
50 Ohm
1.3 W

 

 

 

 
 
   

 

  China (CN)
  40 Gram
  250 x 200 x 5 MM
  8541100000
  32111502