Zinc Aluminum Coating Spray 500ml Grey30423-HA
Image is for illustrative purposes only. Please refer to product description.
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Zinc-aluminum protective coating
- Anticorrosion coating with the silver hue of hot-dip galvanized surfaces
- Quick-drying, adherent and weather-resistant, ideally suited for mending hot-dip galvanized surfaces
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
- H411:Toxic to aquatic life with long lasting effects
Supplemental Hazard Information
- EUH066:Repeated exposure may cause skin dryness or cracking.
Article Information
Previous Article Number
Additional information
Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 468 Gram
Dimensions (incl. package) 230 x 67 x 65 MM
Customs number 3814009099
UNSPSC (v5.03) 44102904
EAN 5412386004865