1 min order
Zmod ADC 1410 SYZYGY-Compatible Dual-Channel 14-Bit Analogue-to-Digital Converter Module410-396
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Communications
- Ultrasound
- Radar/LIDAR
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods, but at a much smaller and lower-cost form-factor than FMC. Equipped with an Analog Devices AD9648 dual channel, high speed, low power, 14-bit, 105MS/s analogue to digital converter
- Input range: ±1V (high gain) or ±25V (low gain)
- Absolute resolution: 0.13mV (high gain) or 3.21mV (low gain)
- 100 MS/s sample rate
- Inteded for use with Eclypse Z7 or Genesys ZU
Previous Article Number
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 104 x 70 x 30 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628