Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ESD Suppressor, 56pF, 0402, 5V, 15kV82357050560

82357050560 - ESD Suppressor, 56pF, 0402, 5V, 15kV, Würth Elektronik

Distrelec Article Number: 302-80-357
Manufacturer Part Number: 82357050560
Offer
ESD Suppressor, 56pF, 0402, 5V, 15kV

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
55 V
-15 kV
15 kV
8 kV
5 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 39121600