Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Floor Stand Plate, 160kg, Black7327020

7327020 - Floor Stand Plate, 160kg, Black, Vogel's

Distrelec Article Number: 302-85-006
Manufacturer Part Number: 7327020
Floor Stand Plate, 160kg, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Black 
Max. weight:160 kg
Application:Indoor

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Vogel's
Gross weight (incl. package) 25660 Gram
Dimensions (incl. package) 80 x 610 x 50 MM
Customs number 7616999099
UNSPSC (v5.03) 43172401
EAN 8712285323744