Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IGBT, 600V, 30A, TO-247IKW30N60H3FKSA1
EUR 3,87 (exc. VAT)
EUR 4,61 (incl. VAT)

IKW30N60H3FKSA1 - IGBT, 600V, 30A, TO-247, Infineon

Distrelec Article Number: 302-83-956
Manufacturer Part Number: IKW30N60H3FKSA1
IGBT, 600V, 30A, TO-247

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 4,61

(incl. VAT)

EUR 3,87

(exc. VAT)
25 +
EUR  3,87
50 +
EUR  3,68
100 +
EUR  3,46
500 +
EUR  3,05
1000 +
EUR  2,75
25 min order
Product specifications
Single 
30 A
600 V
1.95 V
100 nA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Infineon
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541100000
UNSPSC (v5.03) 32111609