Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Incremental Encoder 2048 PPR 5 ... 28V 9.5mm Shaft01002-7499
EUR 858,00 (exc. VAT)
EUR 1.021,02 (incl. VAT)

01002-7499 - Incremental Encoder 2048 PPR 5 ... 28V 9.5mm Shaft, Sensata BEI

Distrelec Article Number: 302-77-209
Manufacturer Part Number: 01002-7499
Alias H25D-SS-2048-ABZC-28/V-SM18-S
Incremental Encoder 2048 PPR 5 ... 28V 9.5mm Shaft

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 1.021,02

(incl. VAT)

EUR 858,00

(exc. VAT)
1 +
EUR  858,00
3 +
EUR  779,00
1 min order
Product specifications
Encoder 
Quadrature 
2048 PPR 
2 
9.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata BEI
Gross weight (incl. package) 411 Gram
Dimensions (incl. package) 94 x 66 x 66 MM
Customs number 8543709099
UNSPSC (v5.03) 32121603

Optional accessories

Cable Assembly, 5m
Cable Assembly, 5m
EUR 118,50 (exc. VAT)
Reduction Sleeve, 10 mm
Reduction Sleeve, 10 mm
EUR 17,47 (exc. VAT)
Reduction Sleeve, 12 mm
Reduction Sleeve, 12 mm
EUR 23,16 (exc. VAT)