Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Monitor, G-Master, 43" (109.2 cm), 3840 x 2160, VA, 16:9G4380UHSU-B1

G4380UHSU-B1 - Monitor, G-Master, 43" (109.2 cm), 3840 x 2160, VA, 16:9, Iiyama

Distrelec Article Number: 302-84-699
Manufacturer Part Number: G4380UHSU-B1
Energy Efficiency Label
Monitor, G-Master, 43" (109.2 cm), 3840 x 2160, VA, 16:9

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
VA 
3840 x 2160 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Iiyama
Gross weight (incl. package) 20040 Gram
Dimensions (incl. package) 1.070 x 760 x 250 MM
Customs number 8528521000
UNSPSC (v5.03) 43172401
EAN 4948570118526