Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Optical Isolator Module 28V DIN Rail Mount 6000160001-011

60001-011 - Optical Isolator Module 28V DIN Rail Mount 60001, Sensata BEI

Distrelec Article Number: 302-82-518
Manufacturer Part Number: 60001-011
Alias EM-DR1-IC-24-TB-28V/5
Offer
Optical Isolator Module 28V DIN Rail Mount 60001

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
5 V
28 V
60001 
DIN Rail Mount 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata BEI
Gross weight (incl. package) 128 Gram
Dimensions (incl. package) 200 x 155 x 24 MM
Customs number 8543900000
UNSPSC (v5.03) 32121603