Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Resistor 500mW, 10Ohm, 5%, 1206RCC120610R0JNEA

RCC120610R0JNEA - SMD Resistor 500mW, 10Ohm, 5%, 1206, Vishay

Distrelec Article Number: 302-83-283
Manufacturer Part Number: RCC120610R0JNEA
New
SMD Resistor 500mW, 10Ohm, 5%, 1206

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
Thick Film 
10 Ohm
5 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Israel (IL)
Manufacturer Vishay
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8504500090
UNSPSC (v5.03) 32121609