Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Trimmer Potentiometer 500kOhm 500mWPV36W504C01B00
EUR 1,65 (exc. VAT)
EUR 1,96 (incl. VAT)

PV36W504C01B00 - Trimmer Potentiometer 500kOhm 500mW, Bourns

Distrelec Article Number: 302-86-063
Manufacturer Part Number: PV36W504C01B00
Trimmer Potentiometer 500kOhm 500mW

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 1,96

(incl. VAT)

EUR 1,65

(exc. VAT)
1 +
EUR  1,65
5 +
EUR  1,60
10 +
EUR  1,52
1 min order
Product specifications
500 kOhm
10 %
500 mW
Top 
25 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Costa Rica (CR)
Manufacturer Bourns
Gross weight (incl. package) 1.1 Gram
Dimensions (incl. package) 10 x 5 x 11 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603