Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Monitor Mount, 65", 100x100 / 600x400, 45kg, Black8343325
EUR 142,00 (exc. VAT)
EUR 168,98 (incl. VAT)

8343325 - Wall Monitor Mount, 65", 100x100 / 600x400, 45kg, Black, Vogel's

Distrelec Article Number: 302-85-028
Manufacturer Part Number: 8343325
Wall Monitor Mount, 65", 100x100 / 600x400, 45kg, Black

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 168,98

(incl. VAT)

EUR 142,00

(exc. VAT)
1 +
EUR  142,00
1 min order
Product specifications
Black 
Minimum screen size compatibility:45 "
Maximum screen size compatibility:65 "
Max. weight:45 kg
VESA mounting interfaces:100x100600x400
Feature:AdjustableRotatable
Application:Wall

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Vogel's
Gross weight (incl. package) 6400 Gram
Dimensions (incl. package) 810 x 30 x 70 MM
Customs number 7616999099
UNSPSC (v5.03) 43172401
EAN 8712285324345