2838302 - Sperrventil, G3/8", Gewindebuchse, 350bar
RS PRO Steel Hydraulic Non-Return Valve, G 3/8, 30 L/min Prevent harmful backflow with this hydraulic non-return valve from the RS PRO range. It's a compact and simple solution for maintaining the direction and rate of flow through a system. Steel construction gives this product excellent strength and durability for many years of reliable, heavy-duty use. Suitable for 350 bars of pressure and with a flow rate of 30 L per minute, it can handle high-pressure, high-volume operation. This valve also offers exceptional heat resistance with a wide operating temperature range of -20°C to +100°C. It saves energy by reducing pressure drop and protects pipes from hydraulic shock. Quick and easy to install, this non-return valve has a 3/8-inch G thread. Tested to ensure compliance with our exacting standards, this is a safe and dependable product. Hydraulic non-return valves such as these are commonly used to guard pipes and compressor equipment against damage caused by reverse flow. Features and Benefits - Hydraulic non-return valve - Body made from steel - Maximum flow rate of 30 L per minute - Maximum operating pressure of 350 bar - Operating temperature range of -20°C to +100°C - G 3/8 in thread - FT260 series