1253564 - Wasserpumpe, dichtungslose Mikrozahnradpumpe mit Kupplung, 6 ... 28 V, 10 bar, Direktantrieb,1500 ml/min
Das Bild dient nur der Illustration. Bitte beachten Sie die Produktbeschreibung.
1253564 - Wasserpumpe, dichtungslose Mikrozahnradpumpe mit Kupplung, 6 ... 28 V, 10 bar, Direktantrieb,1500 ml/min
Wählen Sie Attribute aus, und klicken Sie auf „Suchen“, um die passenden Produkte zu finden
Rechtliches und Compliance
Artikelinformation
RS PRO Direct Coupling Water Pump, 6 V to 28 V, 15 Bar, 1.5 L/min Looking for a pump that's suitable for low and high pressures? This self-priming one from RS PRO is ideal. It works with most fluids, meaning you can install it on a wide range of equipment, from precision flow systems to fuel cells. The pump is durable as the body is made of aluminium, which has excellent corrosion resistance. The pump parts and body are also CNC (computer numerical control) machined to precise dimensions, so it's guaranteed to deliver reliable performance. This part has an IP45 rating, which means it's protected against sand, dirt and dust, as well as submersion for up to 30 minutes in 1.5 metres of water. Pumps like this one are often used as high-pressure fuel pumps. Features and Benefits - Anodised aluminium body material - Input power of 18 W to 88 W - IP45 rating - Maximum flow rate of 1.5 L/min - Maximum fluid temperature of +80°C - Maximum working pressure of 10 bar - Supply voltage of 6 V to 28 V - Gear made of PEEK (polyether ether ketone) - Seals made of Viton™ - Tubing connector made of 316 stainless steel - Volute made of polyacetal