Paperless Data Recorder, 24 Channels, 5Hz ... 500HzDAS1700/120
DAS1700/120 - Paperless Data Recorder, 24 Channels, 5Hz ... 500Hz
302-30-528
DAS1700/120
2320493
:Sefram
DAS1700/120 - Paperless Data Recorder, 24 Channels, 5Hz ... 500Hz
302-30-528
DAS1700/120
2320493
:Sefram
- The DAS1700 is a High Speed Data Acquuisition Solution well suited for applications ranging from small sensor signal logging to electrical power analysis
- Each channel can be easily configured in wide range of parameters to record different signals
- Modular device by changing acquisition 16 bit resolution with multiplexed board and 14 bit resolution with universal
- 500 GB SSD internal memory
- 16 logic channels with power supply (12 V)
- USB and LAN interfaces
- Battery option (up to 2 hours)
- Free software for control and analysis
- Carrying case included in standard
- Wide 15.6 inches touchscreen TFT display
- 12 multiplexed channels
- 12 universal channels